Schneider Electric Harmony XB4 Series White, Black Momentary Push Button Head, 22 mm Cutout, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.07

(exc. VAT)

€24.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.07
5 - 11€19.46
12 +€18.89

*price indicative

RS Stock No.:
817-4727
Mfr. Part No.:
ZB4BA7121
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

White, Black

Push Button Shape

Rectangular

Push Button Actuation

Momentary

Push Button Style

Rectangular

Push Button Material

Metal

IP Rating

IP67

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

ISO 14001, RoHS, ISO 14021

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Push Button Heads - Harmony XB4 Series


Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.

Features & Benefits


  • Meets the most robustness and performance requirements for the majority of industrial applications

  • Delivers simplicity and efficiency while keeping expenses to a minimum

  • Option to convert from standard to flush mounting

  • Delivers extremely robust performance, even when is the harshest of environments

  • Forms part of the Harmony XB4 series

  • All heads within this range require a fixing collar, integral LED and contact assembly

  • Please note: If you are using LED blocks, the colour of the head should be matched with the LED

  • Unmarked, but with a marking option

  • Spring return actuation

  • Applications


  • Control panels in commercial buildings

  • Factory automation lines

  • For use in emergency situations where you need to cut off electrical supply via the press of a button

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy