Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5275
- Mfr. Part No.:
- 216591 M22S-D-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.22 |
*price indicative
- RS Stock No.:
- 847-5275
- Mfr. Part No.:
- 216591 M22S-D-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| IP Rating | IP67 | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60529, CSA-C22.2 No. 14-05, CE, IEC/EN 60947-5, IEC 60068-2-30, UL 508, IEC 60068-2-78, IP65, IEC 60068-2-27 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
IP Rating IP67 | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60529, CSA-C22.2 No. 14-05, CE, IEC/EN 60947-5, IEC 60068-2-30, UL 508, IEC 60068-2-78, IP65, IEC 60068-2-27 | ||
Hazardous Area Certification No | ||
Eaton RMQ Titan M22 Series Push Button Head, IP66 / IP67 / IP69K, 5 N Actuating Force - 216591 M22S-D-S
This M22 series push button head, part of the Eaton RMQ Titan category, features a momentary action for effective signalling in automation and control systems. It is waterproof and offers strong environmental protection, built to withstand challenging conditions.
Features & Benefits
• Momentary action offers immediate response
• Compact 22mm diameter fits standard cutouts
• Mechanical lifespan of 5,000,000 operations for durability
• Shock resistant up to 30g, ensuring functionality in tough conditions
Applications
• Suitable for control panels in industrial settings
• Used with automation systems for operational control
• Commonly employed in electrical enclosures
Can it operate in extreme temperatures?
Yes, it functions effectively between -25°C and +70°C.
Will it withstand exposure to water?
Yes, it has an IP67 rating for water resistance.
Is it suitable for high-frequency operations?
It supports up to 3600 operations per hour.
Can it be easily mounted in existing systems?
Yes, it can be positioned as required during installation.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP67 30 V dc
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
