Eaton RMQ Titan M22 Series Push Button Switch, Maintained, Panel, 22 mm Cutout, IP67, IP69K, 30 V dc
- RS Stock No.:
- 847-5272
- Mfr. Part No.:
- 216614 M22S-DR-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.56
(exc. VAT)
€21.60
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.56 |
*price indicative
- RS Stock No.:
- 847-5272
- Mfr. Part No.:
- 216614 M22S-DR-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Series | RMQ Titan M22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Length | 30mm | |
| Height | 30mm | |
| Standards/Approvals | 13IEC/EN 60529, UL NEMA type 4X | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Maintained | ||
Illuminated No | ||
Series RMQ Titan M22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Length 30mm | ||
Height 30mm | ||
Standards/Approvals 13IEC/EN 60529, UL NEMA type 4X | ||
Eaton RMQ Titan M22 Series Push Button, 22mm Panel Cut Out Diameter, Black - 216614 M22S-DR-S
This push button switch is designed specifically for industrial applications, providing a reliable solution for control systems. It features a 22mm cut-out diameter and is panel mounted, offering a seamless installation in various electrical and automation environments. The device operates in extreme temperatures, ranging from -25 °C to +70 °C, ensuring functionality in diverse conditions.
Features & Benefits
• Maintained operation ensures consistent control without the need to hold the button
• IP67 and IP69K ratings provide resistance to dust and water ingress
• Robust plastic construction enhances durability in demanding environments
• Black colour ensures compatibility with various industrial designs
• 22mm diameter suits standard panel cut-outs for easy integration
• Designed for easy connection with SmartWire-DT technology
Applications
• Used with control panels in manufacturing facilities
• Ideal for emergency stop functions in machinery
• Utilised in electrical cabinets and enclosures
• Suitable for use in automation and process control systems
What type of environments are suitable for this push button switch?
The switch is suitable for harsh environments due to its IP67 and IP69K ratings, making it resistant to dust and moisture.
How do you change the spring-return function of the device?
The device allows you to modify the stay-put/spring-return function directly on the unit, enhancing flexibility for various applications.
What is the mechanical lifespan of the push button switch?
This switch is rated for over one million mechanical operations, providing longevity in extensive use scenarios.
Can this switch operate in extreme temperatures?
Yes, it can function effectively in a wide temperature range from -25 °C to +70 °C, accommodating different operational conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP67 30 V dc
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton M22S Series Push Button Switch Panel IP67, IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
