EAO 04 Series Green Momentary Push Button Head, 30.5 mm Cutout, IP65
- RS Stock No.:
- 860-9201
- Distrelec Article No.:
- 301-65-284
- Mfr. Part No.:
- 704.032.518
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.13
(exc. VAT)
€65.35
(inc. VAT)
In Stock
- Plus 155 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €53.13 |
| 10 - 99 | €48.97 |
| 100 - 249 | €44.25 |
| 250 + | €39.71 |
*price indicative
- RS Stock No.:
- 860-9201
- Distrelec Article No.:
- 301-65-284
- Mfr. Part No.:
- 704.032.518
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 04 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 35mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 04 | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 35mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
EAO Push Button Head, LED Illumination, 67g Weight - 04 Series - 704.032.518
Take charge of machine functions with this green push button head from EAO. As it's a momentary device, it provides manual control over your equipment by performing an action only when it's pressed. The push button's plastic housing provides reliable impact resistance, so it's strong enough for installation on a machine panel that's exposed to knocks and heavy use. It mounts flush against the surface, so it doesn't protrude, helping to minimise the risk of accidental activation.
Features & Benefits
• Long mechanical lifespan of three million operations for long-term performance
• Wide operating temperature range between -25°C and +80°C for use in challenging conditions
• Integrated LED provides illumination, so you can spot it in a flash
• Light weight of 67g to place minimal strain on the mounting surface
Applications
• Robotics and automation
• Agricultural equipment
• Warehouses
Can I use this push button head in damp or dusty environments?
Yes, this component has an IP65 rating, which means that it's fully dustproof and protected from low-pressure water jets.
What's the contact resistance of this push button?
The unit's contacts have a low resistance of less than 50Ω, giving you quick and reliable signal transmission.
Related links
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Red Momentary Push Button Head IP65
- EAO 04 Series Yellow Momentary Push Button Head IP65
- EAO 04 Series Clear Momentary Push Button Head IP65
- EAO 04 Series Black Momentary Push Button Head IP65
- EAO 04 Series Grey Momentary Push Button Head IP65
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Grey Latching Push Button Head IP65
