EAO 04 Series Green Momentary Push Button Head, 22.5 mm Cutout, IP65
- RS Stock No.:
- 690-6862
- Mfr. Part No.:
- 704.071.5
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €26.66 |
| 10 - 49 | €25.64 |
| 50 - 99 | €24.05 |
| 100 - 249 | €21.95 |
| 250 + | €19.38 |
*price indicative
- RS Stock No.:
- 690-6862
- Mfr. Part No.:
- 704.071.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 04 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Raised | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Diameter | 40mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 04 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Raised | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Diameter 40mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
Mushroom Headed Pushbutton Switches (Series 04)
Mushroom headed pushbutton actuators available with red, yellow or green heads
Note
For a complete switch a contact block is required
Related links
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Clear Momentary Push Button Head IP65
- EAO 04 Series Red Momentary Push Button Head IP65
- EAO 04 Series Black Momentary Push Button Head IP65
- EAO 04 Series Green Latching Push Button Head IP65
- EAO 04 Series Red Maintained Push Button Head IP65
- EAO 04 Series Red Latching Push Button Head IP65
