Eaton Label for Use with P5-.../EA/SVB, P5-.../V/SVB, Pre-printed "Only Open Main Switch when in 0 Position

Subtotal (1 unit)*

€4.06

(exc. VAT)

€4.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.06

*price indicative

RS Stock No.:
240-800
Mfr. Part No.:
186886 ZFS(FR)-P5
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

Legend

Only Open Main Switch when in 0 Position

For Use With

P5-.../EA/SVB, P5-.../V/SVB

Standards/Approvals

CE

COO (Country of Origin):
AT
The Eaton innovative accessory from the Eaton Moeller series enhances the functionality of your switchgear systems. Designed specifically for use with P5-.../EA/SVB and P5-.../V/SVB mechanisms, this clamp with label ensures a seamless integration with existing products while providing crucial operational guidance. The robust construction and thoughtful design ensure durability, while the clear French inscriptions contribute to ease of use in diverse environments. With compliance to rigorous standards, this product guarantees reliability and performance, making it a vital component in any electrical installation requiring safety and efficiency.

Inscribed with essential instructions for safe operation

Constructed for compatibility with multiple P5 series mechanisms

Designed to withstand various environmental conditions

Compliant with international safety and performance standards

Facilitates quick identification and access for users

Designed to enhance overall electrical system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy