Eaton Label for Use with T5B, T5, P3, Pre-printed "Only Open Main Switch when in 0 Position
- RS Stock No.:
- 243-899
- Mfr. Part No.:
- 047423 ZFS63-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 243-899
- Mfr. Part No.:
- 047423 ZFS63-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Only Open Main Switch when in 0 Position | |
| For Use With | T5B, T5, P3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Only Open Main Switch when in 0 Position | ||
For Use With T5B, T5, P3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Eaton Moeller ZFS Clamp with label is an essential accessory designed for use with T5, T5B, and P3 switchgear. Offering a functional yet refined solution, it is ideal for environments requiring clear visual instructions. Inscribed with the standard text 'Only open main switch when in 0 position' in French, this clamp ensures safety and clarity in operator interaction. Its compact dimensions of 88 x 27 mm and a minimal weight of 0.004 kg contribute to its versatility, fitting seamlessly within your existing setups. The clamp meets all necessary standards for corrosion resistance, thermal stability, and UV radiation, ensuring reliability and durability in various conditions. Whether for new installations or retrofitting existing systems, this device brings structure and organisation to your electrical components, enhancing operational efficiency.
Designed for compatibility with T5, T5B, and P3 switchgear
Clearly inscribed instructions promote user safety
Compact size optimises space without sacrificing visibility
Lightweight construction facilitates easy installation
Durable materials ensure long-lasting functionality
Meets industry standards for corrosion and temperature stability
Enhances operational efficiency by providing clear labelling
Suitable for both new builds and upgrades of existing setups
Related links
- Eaton Label for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
- Eaton Label for Use with T5B P3, Pre-printed "Black
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3 Increase O I DOWN III,
- Eaton Label for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- Eaton Label for Use with P3 T5B, Pre-printed "Only Open Main Switch when in 0 Position
- Eaton Label for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 P3 + Each Emergency Switching Off
