Eaton Label for Use with T0, T3, P1, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 240-831
- Mfr. Part No.:
- 186927 ZFSNT62-T0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2.81
(exc. VAT)
€3.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.81 |
*price indicative
- RS Stock No.:
- 240-831
- Mfr. Part No.:
- 186927 ZFSNT62-T0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | T0, T3, P1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With T0, T3, P1 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton innovative clamp with label is designed to enhance functionality within the Eaton Moeller series ZFS accessories. The device is specifically crafted for use with various models, ensuring seamless integration and operational efficiency. Its compact dimensions make it ideal for diverse applications, whilst its robust construction guarantees long-lasting performance. Tailored to meet stringent quality standards, the clamp is inscribed with 'Supply disconnecting device', effectively communicating its purpose to users. The accessory serves as an essential component, ensuring reliability and ease of use in factory settings. With its practical design, it not only facilitates straightforward installation but also adheres to necessary compliance regulations, making it an indispensable choice for your electrical requirements.
Designed for easy integration with existing Eaton Moeller equipment
Compact size allows for versatile installation options
Inscriptions provide clear guidance for end-users
Durable build ensures long service life in demanding environments
Complies with international standards for enhanced reliability
Simplifies the installation process, saving time and effort
Related links
- Eaton Label for Use with T0 P1, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T3 T0, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T3 P1, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P1 T3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T0 T3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P1 T0, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5, Pre-printed "Supply Disconnecting Device
