Eaton Label for Use with P3, T5B, T5, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 244-599
- Mfr. Part No.:
- 186940 ZFSNT68-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 244-599
- Mfr. Part No.:
- 186940 ZFSNT68-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | P3, T5B, T5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With P3, T5B, T5 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS accessory represents a reliable solution for modern electrical needs. Designed to enhance functionality, this clamp features an inscribed label that reads 'Supply disconnecting device'. Crafted for compatibility with T5 and T5B mechanisms, it is ideal for applications demanding precise labelling. With its compact dimensions and lightweight design, it easily integrates into existing setups. This accessory not only meets stringent product standards for corrosion resistance and mechanical function but also supports seamless installation processes. The product showcases Eaton's commitment to quality and practicality while addressing users' requirements in diverse environments. Providing clear instructions in Italian, it ensures that users can quickly understand and implement the device, facilitating ease of use and compliance.
Inscribed with clear labeling for user convenience
Robust design ensures compatibility with T5 and T5B mechanisms
Meets essential product standards for corrosion resistance
Lightweight structure makes installation quick and efficient
Temperature range accommodates various operational environments
Explicit instructions provided in Italian for better usability
Designed for integration into existing switchgear setups
Related links
- Eaton Label for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- Eaton Label for Use with T0 T3, Pre-printed "Supply Disconnecting Device
