Eaton Label for Use with T3, P1, T0, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 244-595
- Mfr. Part No.:
- 186931 ZFSNT64-T0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2.81
(exc. VAT)
€3.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.81 |
*price indicative
- RS Stock No.:
- 244-595
- Mfr. Part No.:
- 186931 ZFSNT64-T0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | T3, P1, T0 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With T3, P1, T0 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS accessory is designed to enhance your switchgear's functionality while ensuring compliance with key electrical standards. Thoughtfully engineered, it features a clamp with an engraved label to guarantee clear identification and operational efficiency in high-demand environments. This accessory is specifically compatible with T0, T3, and P1 mechanisms, making it an ideal choice for a range of applications. With its compact dimensions, it seamlessly integrates into existing systems, ensuring both reliability and ease of installation. The product further benefits from robust compliance with international standards, assuring you of its durability and capability to withstand varying operational conditions.
Compatible with various mechanisms, providing flexible installation options
Includes an inscribed label for clear identification of functions
Engineered to comply with IEC/EN 60204 standards, ensuring safety
Constructed for durability with resistance to environmental factors
Compact size optimises space in your electrical installations
Facilitates effective heat dissipation, enhancing overall performance
Ideal for use in environments with language-specific requirements
Related links
- Eaton Label for Use with P1 T0, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T0 P1, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P1 T3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T0 T3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T3 P1, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
