Eaton Label for Use with T5, T5B, P3, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 240-836
- Mfr. Part No.:
- 186944 ZFSNT70-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 240-836
- Mfr. Part No.:
- 186944 ZFSNT70-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | T5, T5B, P3 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With T5, T5B, P3 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS accessory is a precision-engineered clamp designed to enhance the functionality of your electrical systems. Tailored for compatibility with T5, T5B, and P3 devices, it features an inscribed label stating 'Supply disconnecting device' in Norwegian, thereby ensuring clarity of use. This clamp's compact dimensions of 88 x 27 mm and a minimal height of just 3 mm make it an unobtrusive addition to your setup, while its robust build guarantees reliability in demanding environments. Compliance with established product standards underscores its high-quality construction, making it an indispensable component in switchgear applications. The ZFS accessory not only promotes safe operation but is also designed to withstand various thermal and electrical tests, ensuring operational integrity across its lifespan.
Compact design ensures easy integration into various switchgear setups
Inscribed label provides clear identification in Norwegian for enhanced usability
Built to meet stringent product standard requirements, ensuring reliability
Optimises the functionality of T5, T5B, and P3 devices effectively
Lightweight construction contributes to easier handling and installation
Related links
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T3 P1, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T0 T3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T0 P1, Pre-printed "Supply Disconnecting Device
