Eaton Label for Use with P3, T5, T5B, Pre-printed "Supply Disconnecting Device

Subtotal (1 unit)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.16

*price indicative

RS Stock No.:
240-803
Mfr. Part No.:
186898 ZFSNT76-P3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

Legend

Supply Disconnecting Device

For Use With

P3, T5, T5B

Standards/Approvals

CE

COO (Country of Origin):
GB
The Eaton Moeller series ZFS Clamp is designed specifically to enhance your switchgear installations with its precision and reliability. This accessory seamlessly accommodates T5, T5B, and P3 mechanisms, ensuring ease of integration in various setups. Crafted with an inscribed label specifying 'Supply disconnecting device', it complies with IEC/EN 60204 standards, making it a dependable choice for safety-conscious environments. The compact dimensions of 88 x 27 mm and minimal weight allow for straightforward handling and installation. Available in Serbo-Croat, this clamp not only meets but exceeds product standards in corrosion resistance and mechanical function, showcasing Eaton's commitment to quality and performance.

Designed specially for compatibility with Eaton's T5, T5B, and P3 mechanisms

Inscribed with clear identification for enhanced safety and compliance

Meets stringent product standard requirements for reliability

Compact and lightweight design facilitates easy installation

Provides robust protection against corrosion for lasting durability

Offers ambient operating temperature range suitable for various environments

Enhances overall system functionality with plug-in connection type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy