Eaton Label for Use with T5B, T5, P3, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 244-596
- Mfr. Part No.:
- 186934 ZFSNT65-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 244-596
- Mfr. Part No.:
- 186934 ZFSNT65-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | T5B, T5, P3 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With T5B, T5, P3 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller ZFS accessory is designed to enhance the functionality of compatible switchgear systems. With its sleek dimensions of 88 mm in length and 27 mm in width, the clamp features a clear inscription stating 'Supply disconnecting device,' ensuring easy identification within your electrical setup. Crafted to meet stringent standards, this accessory not only provides a robust and reliable connection but also facilitates seamless integration with T5, T5B, and P series mechanisms. Its thoughtful construction considers various operational environments, ensuring that it meets compliance requirements for thermal stability and UV resistance. Ideal for both professional and industrial applications, this clamp is the perfect addition to your electrical components when dependability and safety are paramount. With this component, you can be assured of high-quality performance that maintains the integrity of your electrical systems.
Easy identification with clear inscriptions
Compact design fits into varied installations
Seamless compatibility with multiple series mechanisms
High compliance with international product standards
Constructed for improved thermal stability under operational stress
Resistant to UV radiation, ensuring durability
Designed for professional and industrial applications
Related links
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3, Pre-printed "Black
- Eaton Label for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
