Eaton Button Plate for Use with Push Button, Pre-printed "TEST

Subtotal (1 pack of 10 units)*

€34.10

(exc. VAT)

€41.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€34.10€3.41

*price indicative

RS Stock No.:
251-411
Mfr. Part No.:
218201 M22-XD-S-GB9
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

Legend

TEST

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Button Plate is designed with precision to provide a seamless and stylish interface for your electrical control systems. This accessory features a flat black finish, delivering both aesthetic appeal and functionality. It is built to accommodate individual inscriptions, allowing for easy identification in operational settings. With robust specifications tailored to withstand a range of environmental conditions, this button plate ensures reliability in various applications. Its compact design enables straightforward integration into flush mount systems, catering to the needs of modern control panels. Ideal for professional installers and technicians, the M22 Button Plate combines high-performance engineering with user-friendly features to enhance control experience.

Crafted from durable materials for long-lasting use

Allows for custom inscriptions to meet specific operational needs

Designed for easy installation in flush-mounted applications

Maintains functionality in a wide temperature range, ensuring reliable performance

Compatible with a variety of Eaton's M22 series products for versatile use

Lightweight construction simplifies handling and installation

Round shape facilitates intuitive operation in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy