Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- RS Stock No.:
- 251-816
- Mfr. Part No.:
- 218174 M22-XD-S-X8
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 251-816
- Mfr. Part No.:
- 218174 M22-XD-S-X8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Arrow Symbol | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Arrow Symbol | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate combines versatile design with robust functionality. Crafted with a sleek flat black finish, it features a clear arrow symbol that enhances usability. The button plate is designed to accommodate both individual inscriptions, catering to specific needs, and is suitable for flush installation. Built to meet rigorous environmental standards, this accessory ensures reliable performance in challenging conditions, with an impressive operational temperature range. Whether its for industrial applications or commercial setups, this button plate represents a seamless integration of aesthetics and practicality, making it a vital addition to any control panel.
Individual inscription options are available for personalised identification
Constructed to withstand a wide ambient operating temperature from -25 °C to 70 °C
Meets stringent product standard requirements for thermal stability and UV radiation resistance
Designed for ease of use with round shape enhancing accessibility in control applications
Compatible with various Eaton Moeller switchgear solutions, ensuring versatility in application
Lightweight yet durable, promoting easy installation and long-term usage
Backed by Eaton's established reputation for quality and reliability in industrial components
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Raise
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
- Eaton Button Plate for Use with Push Button, Pre-printed "CLOSE
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with Push Button, Pre-printed "TEST
- Eaton Button Plate for Use with Push Button, Pre-printed "On
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters:
