Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- RS Stock No.:
- 252-806
- Mfr. Part No.:
- 218205 M22-XD-S-GB15
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 252-806
- Mfr. Part No.:
- 218205 M22-XD-S-GB15
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | FORWARD | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend FORWARD | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory is designed for seamless integration and enhanced functionality. The flat black button plate transforms standard push button interfaces into sophisticated control points, ensuring both aesthetics and usability are prioritised. With a robust construction, this product guarantees durability even in demanding environments. Its compact dimensions, including a 24 mm width and 3 mm height, make it an ideal choice for various applications, providing a sleek, unobtrusive appearance. Enhanced features, such as the option for individual inscriptions, cater to customisation needs, allowing users to convey precise functions or instructions at a glance. Whether in an industrial setting or a more refined environment, this accessory promises reliable performance and an appealing visual profile.
Durable construction suitable for challenging environmental conditions
Customisable inscriptions enhance user interaction
Compact design optimises space without sacrificing functionality
Black finish complements a wide range of applications
Round shape enhances ergonomics and ease of use
Supports ambient operating temperature from -25 °C to 70 °C
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with Push Button, Pre-printed "CLOSE
- Eaton Button Plate for Use with Push Button, Pre-printed "Raise
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "TEST
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters:
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible (5 characters or more than 5
