Phoenix Contact WML 14 Cable Labels, White, Pre-printed "Blank", 0830693
- RS Stock No.:
- 240-7190
- Mfr. Part No.:
- 0830693
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€110.66
(exc. VAT)
€136.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.66 | €11.066 |
*price indicative
- RS Stock No.:
- 240-7190
- Mfr. Part No.:
- 0830693
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Labels | |
| Legend | Blank | |
| Series | WML 14 | |
| Legend Colour | White | |
| Length | 63.5mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 61010-1 (VD0411-1), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Labels | ||
Legend Blank | ||
Series WML 14 | ||
Legend Colour White | ||
Length 63.5mm | ||
Width 25mm | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 61010-1 (VD0411-1), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix contact cable marker sheet from WML-14 labelling range is Unlabelled and White. It can be labelled with Office printing systems. It is mounted with Adhesive. It is for cables with diameter greater than 4 mm. The lettering field size is 25 x 19 mm. The number of individual labels is 28.
High durability of the marking materials as well as the labelling due to PP material and laser marking
Because of their angular shape the markers fit perfectly onto cables
Related links
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0817549
- Phoenix Contact WML Adhesive Cable Labels Pre-printed "0" 8 mm Cable, 0830695
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073
- Phoenix Contact WML-FLAG Adhesive Cable Labels Pre-printed "0" 500 μm Cable, 0830711
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199674
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1343120
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0801602
- WAGO 210 Cable Labels Pre-printed "Plain", 210-807
