Eaton Label for Use with P3, T5B, T5, Pre-printed "Only Open Main Switch when in 0 Position
- RS Stock No.:
- 253-307
- Mfr. Part No.:
- 205554 ZFS66-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 253-307
- Mfr. Part No.:
- 205554 ZFS66-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Only Open Main Switch when in 0 Position | |
| For Use With | P3, T5B, T5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Only Open Main Switch when in 0 Position | ||
For Use With P3, T5B, T5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp with label is a crucial accessory designed to enhance safety and usability for T5, T5B, and P3 mechanisms. Meticulously crafted for seamless integration, the clamp features a clear and inscribed message, which states, "Only open main switch when in 0 position," ensuring that safety protocols are firmly adhered to. With dimensions of 88 x 27 mm, this clamp is designed with longevity in mind, meeting stringent product standard requirements. Its not just a practical solution but an essential component that supports compliance and promotes reliability within industrial settings. The added compatibility with a broad array of select mechanisms makes it an ideal choice for panel builders in search of efficient functionality.
Compatible with T5, T5B, and P3 switching mechanisms
Designed for easy installation with plug-in connection type
Inscribed for quick and easy identification of operational status
Supports adherence to safety standards, ensuring reliable performance
Constructed for durability and longevity in demanding environments
Suitable for mechanisms requiring a padlocking feature
Efficiently labelled to enhance user interaction and operational clarity
Related links
- Eaton Label for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- Eaton Label for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
- Eaton Label for Use with T5B P3, Pre-printed "Black
- Eaton Label for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3, Pre-printed "Only Open Main Switch when in 0 Position
- Eaton Label for Use with P3 T5
- Eaton Label for Use with T5B T5, Pre-printed "Supply Disconnecting Device
