Eaton Label for Use with P3, T5B, T5

Subtotal (1 unit)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.16

*price indicative

RS Stock No.:
252-867
Mfr. Part No.:
205559 ZFS73-P3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

For Use With

P3, T5B, T5

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series ZFS Clamp, engineered specifically for seamless integration with T5, T5B, and P3 mechanisms. Designed with precision, this accessory boasts a robust build that enhances the functionality of your electrical configurations. It features an inscribed label, providing essential instructions that are clearly visible in Romanian, ensuring safety and compliance in usage. The compact dimensions of the clamp – 88 mm in length and 27 mm in width – make it an unobtrusive addition to your systems, while the lightweight design at just 0.004 kg aids in easy handling and installation. Equipped with compliance to CE standards, this accessory guarantees reliability and adherence to rigorous safety protocols, making it an ideal choice for professionals in the field looking for quality and efficiency.

Inscribed label clearly communicates operational instructions

Robust design ensures durability and long-term usage

Compact dimensions facilitate easy integration into existing systems

Lightweight construction simplifies handling and installation

CE compliant for peace of mind regarding safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy