Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 251-819
- Mfr. Part No.:
- 218197 M22-XD-W-GB1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 251-819
- Mfr. Part No.:
- 218197 M22-XD-W-GB1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Button plate, flat white, is designed to elevate your control interface with its sleek and functional design. Perfectly suited for flush push button installations, this accessory combines aesthetics with practicality, offering a refined appearance without compromising on usability. Crafted for ease of installation and adaptability, it is engineered to accommodate individual inscriptions, making it a versatile choice for a variety of applications. With remarkable resistance to ambient temperature variations and robust construction, this button plate ensures long-lasting performance in demanding environments. Whether you're looking to enhance an existing system or planning a new setup, this button plate is a dependable addition that meets high standards of quality and compliance.
Sleek flat design complements modern control panels
Compatible with various Eaton Moeller series M22 applications
Individual inscriptions up to five characters for personalised functionality
Designed for flush installation to seamlessly integrate with the panel
Operates effectively in a wide temperature range, from -25 °C to 70 °C
Constructed from durable materials ensuring longevity and resilience
Offers a round shape that is aesthetically pleasing and easy to operate
Low total product weight, facilitating easy handling and installation
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "Start
- Eaton Button Plate for Use with M30C-FD-X M30C-FDR-X M22 (S) -DR-X
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Raise
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
