Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
- RS Stock No.:
- 251-120
- Mfr. Part No.:
- 218251 M22-XDH-S-GB16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 251-120
- Mfr. Part No.:
- 218251 M22-XDH-S-GB16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | REVERSE | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend REVERSE | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Button Plate is expertly designed to enhance user interaction with your equipment. This raised black button plate not only fits seamlessly with M22 series push buttons but also allows for personalised inscriptions to accommodate diverse operational needs. Engineered for durability and functionality, it boasts specifications that ensure reliable performance even in challenging environments. With a unique ambient operating temperature range, this accessory promotes versatility across various applications. Whether for factory automation or building control, the M22 Button Plate stands out for its commitment to quality and innovation.
Constructed from robust materials for enhanced durability
Compatible with M22 series for easy integration
Allows for custom inscriptions of up to five characters
Designed to endure temperature extremes from -25 °C to 70 °C
Features a sleek round shape that suits a variety of applications
UL/CSA certification not required, simplifying installation
Ideal for environments where mechanical impact is a concern
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
- Eaton Button Plate for Use with Push Button Emergency Stop On Stop
- Eaton Button Plate for Use with Push Button 5 characters: letter height 5 mm, Individual
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with Push Button, Pre-printed "Manual Operation
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Inching Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Symbol for klaxon alerts
