Eaton Button Plate for Use with Push Button, Pre-printed "Round, 5 characters: letter height 5 mm, Individual
- RS Stock No.:
- 253-449
- Mfr. Part No.:
- 218292 M22-XDP-S-GB16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 253-449
- Mfr. Part No.:
- 218292 M22-XDP-S-GB16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Round, 5 characters: letter height 5 mm, Individual inscription possible: more than 5 characters: letter height 3 mm, General Accessories, Mushroom Head Push Button M22(S)-D(R)P, REVERSE Text English | |
| For Use With | Push Button | |
| Standards/Approvals | Meets the product standard's requirements, ULCSA certification t required | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Round, 5 characters: letter height 5 mm, Individual inscription possible: more than 5 characters: letter height 3 mm, General Accessories, Mushroom Head Push Button M22(S)-D(R)P, REVERSE Text English | ||
For Use With Push Button | ||
Standards/Approvals Meets the product standard's requirements, ULCSA certification t required | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Button plate is a sophisticated accessory designed for the M22 range. This mushroom black push button is a testament to quality and innovative design, perfect for a variety of applications. Crafted with attention to detail, it offers individual inscription capabilities, allowing for customization. Its robust construction ensures it can withstand demanding environments while providing reliable functionality. With compliance to rigorous product standards, this button plate assures durability and performance, making it an essential addition to your control systems.
Mushroom head shape for enhanced accessibility
Innovative design allows for individual inscriptions
Compatible with the M22 series, ensuring versatility
Constructed to withstand extreme ambient temperatures
Features a corrosion-resistant build for longevity
Designed to meet various safety and performance standards
Lightweight, adding minimal additional weight to installations
Perfect for integration into comprehensive switchgear systems
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: 5 characters: letter height 5
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters:
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible (5 characters or more than 5
- Eaton Button Plate for Use with Push Button, Pre-printed "+
- Eaton Button Plate for Use with Push Button, Pre-printed "Plate
- Eaton Button Plate for Use with Push Button, Pre-printed "Stop
