EAO Legend Plate for Use with Push Button
- RS Stock No.:
- 288-194
- Distrelec Article No.:
- 304-25-151
- Mfr. Part No.:
- 46-50J.1413
- Manufacturer:
- EAO
Subtotal (1 unit)*
€3.83
(exc. VAT)
€4.71
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.83 |
*price indicative
- RS Stock No.:
- 288-194
- Distrelec Article No.:
- 304-25-151
- Mfr. Part No.:
- 46-50J.1413
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Label | |
| Accessory Type | Legend Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Label | ||
Accessory Type Legend Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The EAO Legend plate is an essential component designed specifically for enhancing human-machine interfaces. With its striking yellow finish and diameter 60 mm diameter, it ensures high visibility and easy recognition for users. Perfectly suited for mounting in diameter 22 mm cut-outs, this accessory not only adds functionality but also affirms your commitment to user-friendly design.
Maintains a professional aesthetic within various environments
Short description highlights its purpose effectively for quick identification
Durable material ensures longevity and resilience in demanding conditions
Related links
- EAO Legend Plate
- EAO Legend Plate for Use with Push Button
- EAO Legend Plate for Use with Push Button, Pre-printed "Emergency Stop
- EAO Legend Plate for Use with Push Button, Pre-printed "Without Marking
- EAO Legend Plate for Use with 04 Series
- EAO Legend Plate for Use with 61 Series
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - AUS
