EAO Legend for Use with Push Button Labels, Pre-printed "NOT - HALT
- RS Stock No.:
- 442-014
- Mfr. Part No.:
- 45-50J.140Q
- Manufacturer:
- EAO
Subtotal (1 unit)*
€8.13
(exc. VAT)
€10.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.13 |
*price indicative
- RS Stock No.:
- 442-014
- Mfr. Part No.:
- 45-50J.140Q
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | NOT - HALT | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend NOT - HALT | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The EAO Legend Plate is designed to enhance both functionality and safety in diverse applications. With its vibrant yellow colour and clear marking of 'NOT - HALT', it effectively communicates important information, ensuring visibility in various environments. Constructed from durable plastic, it combines resilience with ease of use, and is perfectly suited for adhesive mounting. Measuring at 75 mm, this product is compact yet highly noticeable, making it an excellent choice for a range of installations where concise messaging is essential. Whether used in machinery, public spaces, or industrial settings, this legend plate stands out, embodying both practicality and clear communication.
Bright yellow colour for high visibility
Durable plastic material ensures longevity
Adhesive mounting allows for easy installation
Compact Ø 75 mm size fits in various spaces
Clearly marked with 'NOT - HALT' for safety messaging
Related links
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAOLegend for Use with Push Button Labels, Pre-printed "White
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAOLegend for Use with Push Button Labels, Pre-printed "Raised
- EAOLegend for Use with Push Button Labels, Pre-printed "Nature
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- EAOLegend Plate for Use with Push Button, Pre-printed "Emergency Stop
- EAOLegend for Use with Push Button Labels Black 48 mm x 60 mm, Anodised
