EAO Legend for Use with Push Button Labels, Pre-printed "NOT - AUS

Subtotal (1 unit)*

€8.13

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.13

*price indicative

RS Stock No.:
442-012
Mfr. Part No.:
45-50J.140P
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Legend

Legend

NOT - AUS

For Use With

Push Button Labels

Standards/Approvals

No

The EAO Legend Plate offers an intuitive solution for clear identification and operation in various environments. Crafted from durable plastic, it boasts a striking yellow colour that ensures visibility, making it perfect for applications where clear instructions are essential. With a thoughtful design, this plate is easy to mount using its adhesive backing, allowing for quick and hassle-free installation in any setting. Measuring 75 mm, it strikes a balance between size and functionality, ensuring it's noticeable without being obtrusive. This legend plate not only meets practical needs but also enhances the overall aesthetic of any equipment or control panel it adorns.

The adhesive mounting type ensures a secure yet versatile application

Made from robust plastic for long-lasting performance in various conditions

Striking yellow colour enhances visibility for quick recognition

Lightweight design makes it easy to handle and install

Compact Ø 75 mm size fits seamlessly in various locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy