Schneider Electric Push Button Switch for Use with XACM, XACB, Pre-printed "Start
- RS Stock No.:
- 335-008
- Mfr. Part No.:
- ZB2BY4980
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1.76
(exc. VAT)
€2.16
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.76 |
*price indicative
- RS Stock No.:
- 335-008
- Mfr. Part No.:
- ZB2BY4980
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Legend | Start | |
| For Use With | XACM, XACB | |
| Standards/Approvals | REACH, NF E 514, RoHS for, EURoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Legend Start | ||
For Use With XACM, XACB | ||
Standards/Approvals REACH, NF E 514, RoHS for, EURoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Marked legend is a 30 x 40mm white accessory designed for the Harmony XAC pendant control stations. It is marked with the I symbol, indicating its function in electrical control systems. This legend is compatible with the 22mm diameter plastic signalling units of the Harmony XAC range, allowing for clear and effective labelling of control functions.
RoHS compliant
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Push Button Legend Sheet for Use with XACM Pre-printed "White Reverse, Fast on Black
- Schneider Electric Legend for Use with XACA XACB Slow-Fast
- Schneider Electric Legend for Use with XACA XACB Slow-Fast
- Schneider Electric Legend for Use with XACA XACB Fast on White Background
- Schneider Electric Legend for Use with XACM Pre-printed "White Reverse, Slow-Fast
- Schneider Electric Legend for Use with XACM Pre-printed "Black forward, Fast on White Background (Vertical
- Schneider Electric Legend for Use with XACM Pre-printed "White Lower, Slow Black Vertical Mounting
- Schneider Electric Legend for Use with XACA XACM Fast on Black Background
