Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Unmarked

Subtotal (1 pack of 10 units)*

€17.86

(exc. VAT)

€21.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€17.86€1.786

*price indicative

RS Stock No.:
357-385
Mfr. Part No.:
ZBYP2101C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend & Legend Holder Kit

Legend

Unmarked

For Use With

Push Buttons

Standards/Approvals

CHINA RoHS

COO (Country of Origin):
FR
The Schneider Electric Legend Holder is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This legend holder allows you to customize the control unit, in line with the design approved by your customer. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.

Made of plastic

Legend holder size is 30 x 40 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy