Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black MARCHE
- RS Stock No.:
- 357-383
- Mfr. Part No.:
- ZBYM2103
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€35.02
(exc. VAT)
€43.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.02 | €3.502 |
*price indicative
- RS Stock No.:
- 357-383
- Mfr. Part No.:
- ZBYM2103
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend & Legend Holder Kit | |
| Legend | Black MARCHE | |
| For Use With | Push Buttons | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend & Legend Holder Kit | ||
Legend Black MARCHE | ||
For Use With Push Buttons | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend Holder is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This legend holder allows you to customize the control unit, in line with the design approved by your customer. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.
Made of plastic
Legend holder size is 30 x 40 mm
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black ARRET-MARCHE
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White MARCHE
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET-MARCHE
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black START
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black O-I
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black I-O-II
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black EMERGENCY STOP on yellow
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black OFF-ON
