Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black ARRET-MARCHE
- RS Stock No.:
- 357-607
- Mfr. Part No.:
- ZBYM2166
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€37.18
(exc. VAT)
€45.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.18 | €3.718 |
*price indicative
- RS Stock No.:
- 357-607
- Mfr. Part No.:
- ZBYM2166
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend & Legend Holder Kit | |
| Legend | Black ARRET-MARCHE | |
| For Use With | Push Buttons | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend & Legend Holder Kit | ||
Legend Black ARRET-MARCHE | ||
For Use With Push Buttons | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend Plate is an accessory and separate part designed as a marking accessory. Made from durable metal, it features a marked legend plate for easy identification. This legend plate is intended for diameter 22 mm control or signalling units, specifically for standard heads. It is compatible with the Harmony XB5 and Harmony XB4 ranges, offering versatility and a clear marking solution for your devices.
Quick and easy assembly and disassembly
Robustness to withstand harsh environment
30 x 40 mm holder size
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET-MARCHE
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black MARCHE
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White MARCHE
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET on red background
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black START
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black O-I
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black I-O-II
