Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black I-O-II

Subtotal (1 pack of 10 units)*

€41.20

(exc. VAT)

€50.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€41.20€4.12

*price indicative

RS Stock No.:
357-384
Mfr. Part No.:
ZBYM2186
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend & Legend Holder Kit

Legend

Black I-O-II

For Use With

Push Buttons

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric Legend Plate is an accessory and separate part designed as a marking accessory. It is made from durable metal and features a marked legend for clear identification. This legend plate is intended for 22 mm in diameter control or signalling units with standard heads. It is compatible with the Harmony XB4 and Harmony XB5 ranges, providing a dependable solution for marking and identifying devices in various applications.

Quick and easy assembly and disassembly

Robustness to withstand harsh environment

30 x 40 mm holder size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy