Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black OFF-ON
- RS Stock No.:
- 357-969
- Mfr. Part No.:
- ZBYM2367
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€41.20
(exc. VAT)
€50.68
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.20 | €4.12 |
*price indicative
- RS Stock No.:
- 357-969
- Mfr. Part No.:
- ZBYM2367
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend & Legend Holder Kit | |
| Legend | Black OFF-ON | |
| For Use With | Push Buttons | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend & Legend Holder Kit | ||
Legend Black OFF-ON | ||
For Use With Push Buttons | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend Plate is an accessory and separate part designed as a marking accessory. It is made from durable metal and features a marked legend for clear identification. This legend plate is intended for 22 mm in diameter control or signalling units with standard heads. It is compatible with the Harmony XB4 and Harmony XB5 ranges, providing a dependable solution for marking and identifying devices in various applications.
Quick and easy assembly and disassembly
Robustness to withstand harsh environment
30 x 40 mm holder size
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Unmarked
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White STOP
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Unmarked on Yellow Background
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White OFF-ON
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White START
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White MARCHE
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black MARCHE
