EAOLegend for Use with Push Button Labels
- RS Stock No.:
- 441-548
- Mfr. Part No.:
- 51-943.0
- Manufacturer:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 441-548
- Mfr. Part No.:
- 51-943.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO multi-plug housing is engineered for optimum performance, providing a reliable connection solution for various applications. With its robust design and lightweight structure, it ensures durability while maintaining ease of installation. The housing is particularly well-suited for use with switching blocks, making it an essential component for projects requiring efficient and effective wiring configurations. By choosing this product, users can expect enhanced operational efficiency and a product that meets the demanding needs of both commercial and industrial settings.
Designed for seamless integration with switching blocks
Lightweight construction allows for easy handling and installation
Durable design ensures long-lasting performance even in challenging environments
Compact form factor aids in space-saving installation solutions
Ideal for a wide range of applications in electrical systems
Related links
- EAO Multi-plug housing for Use with 61 Series Pushbutton
- Jay Electronique Charger Unit (12V Vehicle Plug) for Use with Multi-Function OREL Transmitter
- EAO Legend Plate for Use with Push Button Labels
- EAO Legend Frame for Use with Push Button Labels
- EAO Anti Twist Ring for Use with Push Button Labels
- EAO Reducing Ring for Use with Push Button Labels
- EAO Marking Plate for Use with Push Button Labels
- EAO Anti Twist Device for Use with Push Button Labels
