EAO Legend for Use with Push Button Labels
- RS Stock No.:
- 442-945
- Mfr. Part No.:
- 704.609.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€0.65
(exc. VAT)
€0.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.65 |
*price indicative
- RS Stock No.:
- 442-945
- Mfr. Part No.:
- 704.609.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| For Use With | Push Button Labels | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
For Use With Push Button Labels | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CH
The EAO marking plate offers a sleek and functional solution for various operating and indication applications. Designed with precision, it features a striking black colour that enhances visibility while maintaining an understated elegance. The opaque optics ensure clear messaging without any distraction from illumination, making it ideal for non-illuminative settings. Crafted from durable plastic, this marking plate caters to professional environments where reliability and aesthetics are paramount. With its compact 20 mm dimension, it can fit seamlessly into existing installations, providing a versatile choice for those seeking functionality paired with style.
Non-illuminative design enhances clarity without distractions
Durable plastic construction ensures long-lasting performance
Compact Ø 20 mm size allows for versatile application
Opaque marking plate optics contribute to a clean and professional appearance
Weighs only 0.002 kg, making it easy to handle and install
REACH and RoHS compliant, aligning with environmental standards
Distributed by a reputable manufacturer, ensuring product integrity
Related links
- EAOLegend for Use with Push Button Labels
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAOLegend for Use with Push Button Labels, Pre-printed "Raised
- EAOLegend for Use with Push Button Labels, Pre-printed "Nature
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAOLegend for Use with Push Button Labels, Pre-printed "White
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
