EAOLegend for Use with Push Button Labels
- RS Stock No.:
- 443-020
- Mfr. Part No.:
- 704.960.8
- Manufacturer:
- EAO
Subtotal (1 unit)*
€4.75
(exc. VAT)
€5.84
(inc. VAT)
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.75 |
*price indicative
- RS Stock No.:
- 443-020
- Mfr. Part No.:
- 704.960.8
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO reducing ring is a precision-engineered component designed to enhance the functionality of your electrical installations. Crafted from high-quality aluminium, this accessory boasts a sleek and modern design while maintaining exceptional strength. The anodised finish not only provides an aesthetic appeal but also enhances resistance to corrosion and wear. This makes it an ideal choice for various applications, particularly in environments where durability is paramount. The reducing ring accommodates devices with a diameter of 22.3 mm within a mounting cut-out of 30.5 mm, offering a seamless fit and reliable performance. With its thoughtful engineering, this product ensures that connections remain secure and stable, elevating your assembly to new standards. The unique characteristics of anodised aluminium mean that the colour may vary slightly due to technical production factors, adding a distinctive touch to each ring.
Constructed from premium-grade aluminium for enhanced durability
Anodised finish improves corrosion resistance and longevity
Engineered to support devices with specific diameter requirements
Sleek design complements modern electrical installations
Lightweight construction facilitates easy handling and installation
Versatile accessory suitable for various applications in technical environments
Built to provide secure and stable connections, minimising the risk of failure
Related links
- EAO Reducing Ring for Use with Push Button Labels
- EAO Reducing Ring for Use with dia 24 mm, Front Size 24 X 24 mm
- EAO Anti Twist Ring for Use with Push Button Labels
- EAO Legend Plate for Use with Push Button Labels
- EAO Legend Frame for Use with Push Button Labels
- EAO Marking Plate for Use with Push Button Labels
- EAO Multi Plug Housing for Use with Push Button Labels
- EAO Anti Twist Device for Use with Push Button Labels
