EAO Legend for Use with Push Button Labels
- RS Stock No.:
- 441-652
- Mfr. Part No.:
- 45-573.1A03
- Manufacturer:
- EAO
Subtotal (1 unit)*
€1.40
(exc. VAT)
€1.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.40 |
*price indicative
- RS Stock No.:
- 441-652
- Mfr. Part No.:
- 45-573.1A03
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The EAO Legend Plate is designed to enhance functionality while providing a sophisticated aesthetic. Crafted from high-quality plastic, it boasts a silver finish that adds a touch of elegance to any application. Ideal for identifying controls and functions, this product is equipped with an adhesive backing for effortless installation. Measuring 27 mm x 17.5 mm, it is compact yet effective, ensuring clear visibility in various environments. The legend plate is tailored for those who value both aesthetics and practicality, making it a perfect addition to your operational setup. This product not only meets standard requirements but also supports effective communication and user interaction.
Easy installation due to its adhesive mounting type
Constructed from durable plastic to withstand everyday wear
Compact size allows it to fit seamlessly within existing setups
Silver colour offers a contemporary look suitable for various environments
Designed to identify controls clearly, promoting operational efficiency
Lightweight construction ensures ease of handling and application
Not suitable for use with emergency stop switches, ensuring compliance with safety standards
Related links
- EAO Legend for Use with Push Button Labels
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAO Legend for Use with Push Button Labels, Pre-printed "White
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAO Legend Plate for Use with Push Button
- EAO Legend Plate for Use with Push Button, Pre-printed "Without Marking
- EAO Legend Plate
- EAO Legend Plate for Use with Push Button, Pre-printed "Emergency Stop
