RAFI Label for Use with Handheld Terminals, Construction Machinery, Industrial Robots, Pre-printed "Emergency Stop
- RS Stock No.:
- 523-791
- Distrelec Article No.:
- 304-65-699
- Mfr. Part No.:
- 5.76.204.401/0400
- Manufacturer:
- RAFI
Subtotal (1 pack of 2 units)*
€7.45
(exc. VAT)
€9.16
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.45 | €3.725 |
*price indicative
- RS Stock No.:
- 523-791
- Distrelec Article No.:
- 304-65-699
- Mfr. Part No.:
- 5.76.204.401/0400
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Emergency Stop | |
| For Use With | Handheld Terminals, Construction Machinery, Industrial Robots | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Emergency Stop | ||
For Use With Handheld Terminals, Construction Machinery, Industrial Robots | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI Emergency Stop Adhesive Label is a marker displaying "NOT-AUS". It is suitable for a wide range of applications, including electrical engineering, vehicle construction, agricultural machinery, and industrial robots. Designed to ensure clear identification of emergency stop functions, it is a practical solution for maintaining safety and clarity across various systems and industries.
Round label
Outer diameter 60 mm
Hole diameter 16.3 mm
RoHS and REACH compliant
Related links
- RAFI Label for Use with Handheld Terminals Industrial Robots, Pre-printed "Emergency Stop
- RAFI Label for Use with Industrial Robots Construction Machinery, Pre-printed "Emergency Stop
- RAFI Label for Use with Construction Machinery Industrial Robots, Pre-printed "Emergency Stop
- RAFI Label for Use with Construction Machinery Handheld Terminals, Pre-printed "Emergency Stop
- RAFI Label for Use with Handheld Terminals Construction Machinery, Pre-printed "Emergency Stop
- RAFI Label for Use with Handheld Terminals Construction Machinery, Pre-printed "1 x Emergency Stop
- RAFI Label for Use with Industrial Robots Handheld Terminals, Pre-printed "Emergency Stop
- RAFI Labels for Use with Construction Machinery Industrial Robots, Not Halt
