RAFI Label for Use with Construction Machinery, Industrial Robots, Handheld Terminals, Pre-printed "Emergency Stop
- RS Stock No.:
- 523-797
- Mfr. Part No.:
- 5.76.204.118/0400
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.20 |
*price indicative
- RS Stock No.:
- 523-797
- Mfr. Part No.:
- 5.76.204.118/0400
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Emergency Stop | |
| For Use With | Construction Machinery, Industrial Robots, Handheld Terminals | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Emergency Stop | ||
For Use With Construction Machinery, Industrial Robots, Handheld Terminals | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI Emergency Stop Adhesive Label is a marker displaying "NOT-AUS". It is suitable for a wide range of applications, including electrical engineering, vehicle construction, agricultural machinery, and industrial robots. Designed to ensure clear identification of emergency stop functions, it is a practical solution for maintaining safety and clarity across various systems and industries.
Round label
Outer diameter 40 mm
Hole diameter 16.3 mm
RoHS and REACH compliant
Related links
- RAFI Label for Use with Industrial Robots Handheld Terminals, Pre-printed "Emergency Stop
- RAFI Label for Use with Handheld Terminals Industrial Robots, Pre-printed "Emergency Stop
- RAFI Label for Use with Industrial Robots Construction Machinery, Pre-printed "Emergency Stop
- RAFI Label for Use with Handheld Terminals Construction Machinery, Pre-printed "Emergency Stop
- RAFI Label for Use with Construction Machinery Industrial Robots, Pre-printed "Emergency Stop
- RAFI Label for Use with Handheld Terminals Construction Machinery, Pre-printed "1 x Emergency Stop
- RAFI Labels for Use with Construction Machinery Industrial Robots, Not Halt
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
