RAFILabel for Use with Industrial Robots, Handheld Terminals, Construction Machinery, Pre-printed "Emergency Stop
- RS Stock No.:
- 523-798
- Mfr. Part No.:
- 5.76.204.116/0400
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
Temporarily out of stock
- Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.20 |
*price indicative
- RS Stock No.:
- 523-798
- Mfr. Part No.:
- 5.76.204.116/0400
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Emergency Stop | |
| For Use With | Industrial Robots, Handheld Terminals, Construction Machinery | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Emergency Stop | ||
For Use With Industrial Robots, Handheld Terminals, Construction Machinery | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI Emergency Stop Adhesive Label is a marker displaying "NOT-HALT. It is suitable for a wide range of applications, including electrical engineering, vehicle construction, agricultural machinery, and industrial robots. Designed to ensure clear identification of emergency stop functions, it is a practical solution for maintaining safety and clarity across various systems and industries.
Round label
RoHS and REACH compliant
Hole diameter 16.3 mm
Outer diameter 40 mm
Related links
- RAFI Labels for Use with Construction Machinery Industrial Robots Emergency Stop
- RAFI Labels for Use with Construction Machinery Industrial Robots Not Halt,
- RAFI Labels for Use with Construction Machinery Industrial Robots Not Halt
- RAFI Labels for Use with Construction Machinery Industrial Robots Emergency Stop
- RAFI Labels for Use with Construction Machinery Industrial Robots, Not Halt
- RAFI Labels for Use with Construction Machinery Industrial Robots
- RAFI Label for Use with RAFIX 22 FS Not Halt
- Siemens EMERGENCY STOP backing plate, Not - Halt
