Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White ON on Black Background
- RS Stock No.:
- 654-214
- Mfr. Part No.:
- 9001KN203
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.80 |
*price indicative
- RS Stock No.:
- 654-214
- Mfr. Part No.:
- 9001KN203
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Legend Sheet | |
| Legend | White ON on Black Background | |
| For Use With | Push Button | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Legend Sheet | ||
Legend White ON on Black Background | ||
For Use With Push Button | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button legend plate is a marked legend accessory designed for Ø30 mm metal control and signalling units. It features white ON text on a black background, with label dimensions of 40 x 43 mm, providing clear and durable marking for easy identification and operation.
Packaging made with recycled cardboard
Packaging without single use plastic
RoHS compliant
Related links
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White FORWARD on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White RESET on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White UP on Black background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White Down on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White OPEN-CLOSE on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button Fast on White
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "ARRET
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "Black Start-Klaxon on white
