Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White FORWARD on Black Background
- RS Stock No.:
- 654-199
- Mfr. Part No.:
- 9001KN206
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 654-199
- Mfr. Part No.:
- 9001KN206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Legend Sheet | |
| Legend | White FORWARD on Black Background | |
| For Use With | Push Button | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Legend Sheet | ||
Legend White FORWARD on Black Background | ||
For Use With Push Button | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric 30mm Legend Plate is a marking accessory designed for control and signalling units with a 30mm diameter in the metal range. It features clear white "FORWARD" text on a black background, measuring 40 x 43 mm, providing durable and easy to read labelling for enhanced operational clarity.
Packaging made with recycled cardboard
Packaging without single use plastic
RoHS compliant
Related links
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White RESET on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White OPEN-CLOSE on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White UP on Black background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White Down on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White ON on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White START
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "ARRET
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "Emergency Stop
