Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White UP on Black background
- RS Stock No.:
- 654-215
- Mfr. Part No.:
- 9001KN211
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.34
(exc. VAT)
€9.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.34 |
*price indicative
- RS Stock No.:
- 654-215
- Mfr. Part No.:
- 9001KN211
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Legend Sheet | |
| Legend | White UP on Black background | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Legend Sheet | ||
Legend White UP on Black background | ||
For Use With Push Button | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric 30mm Legend Plate is a marking accessory designed for control and signalling units with a 30mm diameter in the metal range. It features clear white "UP" text on a black background, measuring 40 x 43 mm, providing durable and highly visible labelling for easy operation.
RoHS compliant
Packaging made with recycled cardboard
Packaging without single use plastic
Related links
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White FORWARD on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White RESET on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White Down on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White ON on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White OPEN-CLOSE on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button Fast on White
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "ARRET
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "Black Start-Klaxon on white
