Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "Emergency Stop
- RS Stock No.:
- 654-259
- Mfr. Part No.:
- 9001KN305
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 654-259
- Mfr. Part No.:
- 9001KN305
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Legend Sheet | |
| Legend | Emergency Stop | |
| For Use With | Push Button | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Legend Sheet | ||
Legend Emergency Stop | ||
For Use With Push Button | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Pushbutton legend plate, designed for 30 mm diameter metal control and signalling units, is a marked legend accessory with label dimensions of 44 x 50 mm. It provides clear and durable marking to enhance identification and operation of control devices.
RoHS compliant
Related links
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "Black EMERGENCY STOP on red
- Eaton Button Plate for Use with Push Button Inscription Label
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "Black PULL to START/PUSH to STOP on
- EAO Legend Plate for Use with Push Button, Pre-printed "Emergency Stop
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "ARRET
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White START
- Schneider Electric Push Button Legend Sheet for Use with Push Button Fast on White
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White UP on Black background
