Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White START
- RS Stock No.:
- 654-216
- Mfr. Part No.:
- 9001KN301
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.20
(exc. VAT)
€11.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.20 |
*price indicative
- RS Stock No.:
- 654-216
- Mfr. Part No.:
- 9001KN301
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Legend Sheet | |
| Legend | White START | |
| For Use With | Push Button | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Legend Sheet | ||
Legend White START | ||
For Use With Push Button | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend plate is a marked accessory designed for control and signalling units with a 30mm mounting diameter in the metal range. Measuring 44 x 50 mm, it features clear white START text for easy identification and enhanced operational clarity.
RoHS compliant
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White START
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White FORWARD on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White RESET on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White OPEN-CLOSE on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White UP on Black background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White Down on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White ON on Black Background
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "Black Start-Klaxon on white
