Schneider Electric Legend & Legend Holder Kit for Use with Ø 22 mm control or signalling unit For built-in-flush head,
- RS Stock No.:
- 906-567
- Mfr. Part No.:
- ZBYF2104C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.64 |
*price indicative
- RS Stock No.:
- 906-567
- Mfr. Part No.:
- ZBYF2104C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend & Legend Holder Kit | |
| Legend | White ARRET on red background | |
| For Use With | Ø 22 mm control or signalling unit For built-in-flush head | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend & Legend Holder Kit | ||
Legend White ARRET on red background | ||
For Use With Ø 22 mm control or signalling unit For built-in-flush head | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric label holder offers a robust solution for clear labelling within control or signalling units, accommodating a 40 x 50 mm signage. This versatile accessory is Ideal for various labelling tasks in multiple environments.
Made from Durable plastic for long-lasting use
Designed for control or signalling units with a diameter of 22 mm
Offers a clear white label on a striking red background
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with Ø 22 mm control or signalling unit For built-in-flush head,
- Schneider Electric Legend Plate for Use with Ø 22 mm control or signalling unit For built-in-flush head, Pre-printed
- Schneider Electric Legend Holder for Use with 22 mm Control or Signalling Unit With Circular Head
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Unmarked on Yellow Background
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Unmarked
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White STOP
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White MARCHE
