Schneider Electric Legend & Legend Holder Kit for Use with Ø 22 mm control or signalling unit For built-in-flush head,

Subtotal (1 unit)*

€7.93

(exc. VAT)

€9.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.93

*price indicative

RS Stock No.:
906-730
Mfr. Part No.:
ZBYF2304C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend & Legend Holder Kit

Legend

White STOP on 1 Black Side

For Use With

Ø 22 mm control or signalling unit For built-in-flush head

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric legend holder designed primarily for effective marking within control and signalling units. This thoughtfully developed accessory enhances identification and organisation in various applications.

Compact dimensions of 40 x 50 mm facilitate easy integration

Constructed from Durable plastic for longevity in diverse environments

Features a dual-sided marking with white STOP on one side and yellow on the other

Compatible with both Harmony XB5 and XB4 series for varied setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy