Eaton Legend Holder for Use with Push Buttons

Subtotal (1 pack of 10 units)*

€25.57

(exc. VAT)

€31.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€25.57€2.557

*price indicative

RS Stock No.:
229-9456
Mfr. Part No.:
218299 M22S-ST-D5
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Legend Holder

Product Type

Legend & Legend Holder Kit

For Use With

Push Buttons

Standards/Approvals

IEC/EN 61439

Series

M22S

Eaton Legend & Legend Holder Kit, 22mm Opening Diameter, IP66 - 218299 M22S-ST-D5


This legend and legend holder kit provides labelling support for control panels and push‑button assemblies. It is designed to accommodate panel‑mounted push buttons with a 22mm opening and offers protection rated to IP66 for use in demanding ambient conditions between -25°C and 70°C. The kit is compatible with common industrial push‑button configurations and conforms to the referenced assembly standard IEC/EN 61439 for use within switchgear arrangements.

Features and Benefits:


• 22mm opening diameter enables secure mounting in standard panels
• IP66 protection rating keeps legends resistant to dust and water
• Wide ambient range supports operation from -25°C to 70°C

Applications


• Used with control station push buttons in industrial panels
• Suitable for panel labelling in dust‑prone environments
• Can be used for retrofit identification on existing switchgear

Is installation guidance provided for panel builders?


An instruction leaflet and installation drawing are included for correct mounting.

Does the kit include CAD and drawing resources?


ECAD and MCAD models Plus dimensional drawings are supplied for design integration.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy