Eaton Legend Holder for Use with Push Buttons

Subtotal (1 pack of 10 units)*

€25.57

(exc. VAT)

€31.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€25.57€2.557

*price indicative

RS Stock No.:
229-9481
Mfr. Part No.:
256792 M22S-ST-F1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Legend & Legend Holder Kit

Accessory Type

Legend Holder

For Use With

Push Buttons

Standards/Approvals

IEC/EN 61439

Series

M22S

Eaton RMQ Titan


The Eaton button legend holder available in black colour. MARCHE inscription.

Operating temperature range is from -25 °C to 70 °C

IP66 protection class

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy