Eaton Legend Holder for Use with Push Buttons
- RS Stock No.:
- 229-9485
- Mfr. Part No.:
- 256796 M22S-ST-F68
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€25.57
(exc. VAT)
€31.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.57 | €2.557 |
*price indicative
- RS Stock No.:
- 229-9485
- Mfr. Part No.:
- 256796 M22S-ST-F68
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Legend Holder | |
| Product Type | Legend & Legend Holder Kit | |
| For Use With | Push Buttons | |
| Standards/Approvals | IEC/EN 61439 design verification | |
| Series | M22S | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Legend Holder | ||
Product Type Legend & Legend Holder Kit | ||
For Use With Push Buttons | ||
Standards/Approvals IEC/EN 61439 design verification | ||
Series M22S | ||
Eaton Legend & Legend Holder Kit, 22mm Opening Diameter, Black RAL-9005 - 256796 M22S-ST-F68
This legend and legend holder kit provides a labelling solution for industrial push buttons and control panels. Designed to fit 22mm panel cut-outs, it offers a compact, round inscription carrier compatible with push-button actuators and intended for use in electrical enclosures. The component is suitable for demanding ambient ranges and is supplied as an accessory for panel labelling tasks.
Features and Benefits:
• IP66 degree of protection enabling use in harsh environments
• -25°C to 70°C ambient range supporting wide operating conditions
• Meets inscription and thermal material requirements for standards compliance
• -25°C to 70°C ambient range supporting wide operating conditions
• Meets inscription and thermal material requirements for standards compliance
Applications
• Used with push buttons in control panel assemblies
• Suitable for replacement legends on industrial control stations
• Used for panel labelling where sealed protection is required
• Suitable for replacement legends on industrial control stations
• Used for panel labelling where sealed protection is required
What operating temperatures does the kit tolerate?
It functions across an ambient range from -25°C to 70°C.
What documentation and resources accompany the product?
Installation instructions, CAD/MCAD and ECAD models, drawing files, and an eco‑passport are provided.
Note
Eaton formerly known as Moeller
Related links
- Eaton Legend Holder for Use with Push Buttons
- Eaton Legend Holder for Use with RMQ Titan Series
- Eaton Legend Holder for Use with Moeller
- Eaton Legend Plate for Use with RMQ Titan Series
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbutton
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Light
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
