ABB Push Button Switch for Use with F@H Dimmer, Pre-printed "Dimmer Symbol
- RS Stock No.:
- 246-2836
- Mfr. Part No.:
- 2CLA602640N1801
- Manufacturer:
- ABB
Subtotal (1 unit)*
€10.04
(exc. VAT)
€12.35
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.04 |
*price indicative
- RS Stock No.:
- 246-2836
- Mfr. Part No.:
- 2CLA602640N1801
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Switch | |
| Legend | Dimmer Symbol | |
| For Use With | F@H Dimmer | |
| Standards/Approvals | RoHS, CE, REACH | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Switch | ||
Legend Dimmer Symbol | ||
For Use With F@H Dimmer | ||
Standards/Approvals RoHS, CE, REACH | ||
- COO (Country of Origin):
- ES
The ABB SBD-AMAN Push button designed for F@H dimmer. It is button with dimmer symbol, used with ABBfree@home®.
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C
Related links
- ABB Push Button Switch for Use with F@H Scene, Pre-printed "Scene Symbol
- ABB Push Button Switch for Use with F@H Light, Pre-printed "Light Symbol
- ABB Push Button Clip for Use with SBB-AMAN, Pre-printed "Blind Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Inching Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Symbol for klaxon alerts
- ABB Label for Use with Emergency Stop Push Button Switches
- EAO Legend for Use with Push Button Labels, Pre-printed "704.968.4