Eaton Button Plate for Use with Push Button, Pre-printed "Symbol for klaxon alerts
- RS Stock No.:
- 252-552
- Mfr. Part No.:
- 218228 M22-XDH-S-X17
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 252-552
- Mfr. Part No.:
- 218228 M22-XDH-S-X17
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | Symbol for klaxon alerts | |
| For Use With | Push Button | |
| Standards/Approvals | Meets the product standard's requirements | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend Symbol for klaxon alerts | ||
For Use With Push Button | ||
Standards/Approvals Meets the product standard's requirements | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative button plate from the Moeller series M22 is designed to elevate your control system's functionality with its sleek raised black design. Ideal for both aesthetic and operational excellence, this accessory offers a versatile solution for various applications. With its robust construction and a distinct symbol for klaxon alerts, it ensures clear communication in any environment. The product is engineered to meet stringent industry standards, promising reliability and longevity, making it a perfect fit for modern electrical systems. Whether you're upgrading existing installations or designing new circuits, this component seamlessly integrates into your setup, providing enhanced usability while maintaining a compact profile.
Crafted with a round shape to fit seamlessly into various control panels
Offers individual inscription options to customise messaging for clarity
Designed to withstand extreme temperatures, ensuring longevity in diverse environments
Lightweight configuration facilitates easy installation and handling
Corrosion-resistant material enhances durability under challenging conditions
Supports modular pushbutton installations for flexibility in design
Features compliance with product standard requirements for safety assurance
Related links
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with M22 (S) -DR-X M22 (S) -D-X M30C-FDR-X
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Inching Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
- Eaton Button Plate for Use with Push Button, Pre-printed "Manual Operation
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible: more than 5 characters:
